
This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.00075 microfarads and a DC rated voltage of 630 volts. The capacitor is a multilayer ceramic type with a package size of 0805. It has a width of 1.25 millimeters and a height of 1.25 millimeters.
Murata GRM21B5C2J751GWA3L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21B5C2J751GWA3L to view detailed technical specifications.
No datasheet is available for this part.