
Multilayer ceramic capacitor with 22µF capacitance and 4V DC rated voltage. Features X6S dielectric and 20% tolerance, housed in an 0805 (2012 metric) SMD package. Designed for surface mounting with a maximum operating temperature of 105°C. Lead-free and RoHS compliant.
Murata GRM21BC80G226ME39L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X6S |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BC80G226ME39L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
