
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V DC rating. Features X6S dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 105°C, constructed with ceramic material and SMD/SMT terminations. RoHS compliant and supplied on tape and reel.
Murata GRM21BC81E475KA12L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X6S |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BC81E475KA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.