Murata GRM21BF11E334ZA01L technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Length | 2mm |
| RoHS Compliant | Yes |
| Thickness | 1.25mm |
| Tolerance | -20% |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF11E334ZA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.