Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and a 6.3V DC rating. Features a Y5V dielectric, offering a wide temperature tolerance from -30°C to 85°C. Packaged in an 0805 (2012 metric) SMD case with ±80% tolerance. RoHS compliant and lead-free construction.
Murata GRM21BF50J106ZE01L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF50J106ZE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
