Murata GRM21BF51A225ZA01B technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF51A225ZA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.