Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. This surface mount component is housed in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in width, and 1.25mm in height. Packaged on tape and reel for automated assembly.
Murata GRM21BF51C106ZE15L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 1.25mm |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF51C106ZE15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
