
1.5µF, 16V Y5V dielectric multilayer ceramic capacitor with ±20% to +80% tolerance. Features a 0805 (2012 metric) surface mount case code, 2mm length, 1.25mm width, and 1.25mm height. Operating temperature range from -30°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM21BF51C155ZA01L technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF51C155ZA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
