Multilayer ceramic capacitor with 4.7µF capacitance and 16V DC rated voltage. Features a Y5V dielectric, offering a wide temperature range from -30°C to 85°C with a tolerance of -20% to 80%. This surface mount component is housed in an 0805 (2012 metric) case code and is supplied on tape and reel. Constructed from ceramic material, it is lead-free and RoHS compliant.
Murata GRM21BF51C475ZA12L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF51C475ZA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
