The GRM21BF51E334ZD01L is a surface mount multilayer ceramic capacitor with a capacitance of 330 nanofarads and a DC rated voltage of 25 volts. It features a tolerance of 80% and is constructed with a Y5V dielectric material. This capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The GRM21BF51E334ZD01L is compliant with RoHS regulations and measures 1.25 millimeters in height, 2 millimeters in length, and 1.25 millimeters in width.
Murata GRM21BF51E334ZD01L technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 1.25mm |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BF51E334ZD01L to view detailed technical specifications.
No datasheet is available for this part.