
100µF, 6.3V X5R multilayer ceramic capacitor with ±20% capacitance tolerance. Features a 2-terminal SMD package, 0805 footprint (2mm length, 1.25mm width, 1.25mm height), and operates from -55°C to 85°C. Designed for tape and reel packaging.
Murata GRM21BR60J107ME15L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BR60J107ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.