
Surface mount multilayer ceramic capacitor with 22µF capacitance and 10V DC rated voltage. Features X5R dielectric, 20% tolerance, and an 0805 imperial case size (2012 metric). Operates from -55°C to 85°C and is RoHS compliant. Packaged in cut tape with 3000 units per reel.
Murata GRM21BR61A226ME51L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000335oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR61A226ME51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
