
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 10V DC rated voltage. Features X5R dielectric material, 20% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 85°C with a dissipation factor of 0.035%. RoHS compliant and lead-free.
Murata GRM21BR61A476ME15L technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR61A476ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
