
1uF, 16V multilayer ceramic capacitor with X5R dielectric and 10% tolerance. Features a 0805 (2012 metric) SMD/SMT surface mount package, operating from -55°C to 85°C. Constructed with flat termination and a tape and reel package for automated assembly.
Murata GRM21BR61C105KA01L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR61C105KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
