
22µF, 25V ceramic capacitor featuring an X5R dielectric for stable performance across a wide temperature range of -55°C to 85°C. This multilayer ceramic capacitor (MLCC) is designed for surface-mount (SMD) applications with a 0805 package size, measuring 2mm in length and 1.25mm in width and height. It offers a ±20% capacitance tolerance and is supplied on tape and reel (T/R).
Murata GRM21BR61E226ME44K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BR61E226ME44K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.