
10µF, 10V X7R multilayer ceramic capacitor with ±10% capacitance tolerance. Features a 2-terminal SMD package with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Operates across a temperature range of -55°C to 125°C.
Murata GRM21BR71A106KA73K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BR71A106KA73K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.