
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 10V DC rating. Features X7R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount case. Operates from -55°C to 125°C, constructed with lead-free termination and packaged on tape and reel.
Murata GRM21BR71A225MA01L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR71A225MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
