
Multilayer ceramic capacitor, 1µF capacitance, 25V DC rated voltage, 10% tolerance, X7R dielectric. Features a 0805 (2012 metric) surface mount case code with ceramic material construction. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied in tape and reel packaging.
Murata GRM21BR71E105KA99L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 1.25mm |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR71E105KA99L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
