
Multilayer ceramic capacitor with X7R dielectric, offering 10nF capacitance and 250V DC rated voltage. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. Surface mountable in an 0805 (2012 metric) case code, this RoHS compliant component is constructed from ceramic with a dissipation factor of 0.025%.
Murata GRM21BR72E103KW03L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 1.25mm |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR72E103KW03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
