
22µF, 10V X7R multilayer ceramic capacitor with 20% capacitance tolerance. Features a 2-terminal SMD package, 0805 footprint, and operates across a -55°C to 125°C temperature range. Dimensions are 2mm length, 1.25mm width, and 1.25mm height.
Murata GRM21BZ71A226ME15L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BZ71A226ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.