This 82pF ceramic chip capacitor features a 50VDC voltage rating and 2% tolerance. It is constructed with a standard technology and has a negative capacitance tolerance of -2%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is a multilayer ceramic (MLCC) capacitor with a 1206 package case style and a height of 0.6mm.
Murata GRM3162S1H820GZ01J technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3162S1H820GZ01J to view detailed technical specifications.
No datasheet is available for this part.