
Multilayer Ceramic Capacitor, 100pF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0G dielectric, 1206 imperial case size (3216 metric), and surface mount termination. Operates from -55°C to 125°C, with a flat construction measuring 3.2mm length, 1.6mm width, and 0.6mm height. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Murata GRM3165C1H101JZ01D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM3165C1H101JZ01D to view detailed technical specifications.
No datasheet is available for this part.