The GRM3166L1H131GZ01J is a 1206 ceramic chip capacitor with a capacitance of 130pF and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor has a voltage rating of 50VDC and is constructed with a flat, ceramic chip case style. It has a height of 0.6mm and a pad termination style.
Murata GRM3166L1H131GZ01J technical specifications.
| Capacitance | 130pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | U1H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3166L1H131GZ01J to view detailed technical specifications.
No datasheet is available for this part.