The GRM3166S1H121JD01J is a 1206 surface mount multilayer ceramic capacitor with a capacitance of 120pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric material of S2H. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is a standard technology ceramic chip capacitor with a pad termination style and a flat construction. The package is a 1206 ceramic chip case.
Murata GRM3166S1H121JD01J technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | S2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3166S1H121JD01J to view detailed technical specifications.
No datasheet is available for this part.