This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.18 microfarads and is rated for a DC voltage of 50 volts. The capacitor measures 1.6 millimeters in width, 3.2 millimeters in length, and 0.6 millimeters in height.
Murata GRM3166S1H181JZ01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata GRM3166S1H181JZ01J to view detailed technical specifications.
No datasheet is available for this part.