
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 16V DC voltage rating. Features X5R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operates across a temperature range of -55°C to 85°C. Packaged in tape and reel for automated assembly.
Murata GRM316R61C225KA88D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM316R61C225KA88D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.