The GRM3191P1H911JD01D is a ceramic chip capacitor with a capacitance of 910pF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a flat, ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is suitable for use in a variety of electronic circuits, including those requiring high-frequency filtering and decoupling.
Murata GRM3191P1H911JD01D technical specifications.
| Capacitance | 910pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | PG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3191P1H911JD01D to view detailed technical specifications.
No datasheet is available for this part.