This ceramic capacitor has a capacitance of 2.1pF and a voltage rating of 100VDC. It is constructed with a standard technology and has a tolerance of 0.25pF. The capacitor is mounted using a surface mount method and has a pad termination style. It operates within a temperature range of -25 to 85 degrees Celsius and is packaged in a 1206 case style.
Murata GRM3192S2A2R1CD01D technical specifications.
| Capacitance | 2.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3192S2A2R1CD01D to view detailed technical specifications.
No datasheet is available for this part.