This ceramic chip capacitor features a capacitance of 2.1pF with a tolerance of 0.25pF and a dielectric of SH. It has a DC rated voltage of 100VDC and is constructed with a flat construction style. The capacitor is available in a 1206 package with a pad termination style and a height of 0.85mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata GRM3192S2A2R1CD01J technical specifications.
| Capacitance | 2.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3192S2A2R1CD01J to view detailed technical specifications.
No datasheet is available for this part.