This ceramic capacitor has a capacitance of 82pF and a DC rated voltage of 100VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a package type of 1206 and is designed for surface mount applications. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor has a flat construction and a ceramic chip case style.
Murata GRM3192S2A820JD01D technical specifications.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3192S2A820JD01D to view detailed technical specifications.
No datasheet is available for this part.