
Murata's GRM3195C1H182JA01K is a multilayer ceramic capacitor with a capacitance of 1.8nF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 1206 package, suitable for surface mount technology. The operating temperature range is from -55°C to 125°C. This capacitor is part of the GRM series and is supplied on tape and reel in quantities of 10,000.
Murata GRM3195C1H182JA01K technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM3195C1H182JA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
