
Multilayer Ceramic Capacitor (MLCC) with 6.2nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 1206 imperial case size (3216 metric). Designed for surface mount applications with SMD/SMT termination, operating from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 0.85mm height.
Murata GRM3195C1H622JA01D technical specifications.
Download the complete datasheet for Murata GRM3195C1H622JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
