
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a 1206 (3216 metric) surface mount package. Operating temperature range is 10°C to 85°C. Constructed with flat termination and lead-free, RoHS-compliant materials. Packaged in tape and reel.
Murata GRM319E41H224MA01D technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM319E41H224MA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
