Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rated voltage. Features Y5V dielectric with a wide tolerance of -20% to 80%. This surface mount component is housed in a 1206 (3216 metric) ceramic case, measuring 3.2mm in length, 1.6mm in width, and 0.85mm in height. Operating temperature range is -30°C to 85°C. Packaged on tape and reel, this lead-free and RoHS compliant capacitor is suitable for demanding applications.
Murata GRM319F51H104ZA01D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM319F51H104ZA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.