
Surface mount multilayer ceramic capacitor featuring 3.3µF capacitance and 10V DC rated voltage. This X5R dielectric component offers a 10% tolerance and operates across a -55°C to 85°C temperature range. Housed in a 1206 (3216 metric) case code, it measures 3.2mm length, 1.6mm width, and 0.85mm height. Lead-free and RoHS compliant, it is supplied on tape and reel.
Murata GRM319R61A335KA01D technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM319R61A335KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
