
Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 1206 (3216 metric) surface mount package. Operating temperature range is -55°C to 125°C. This lead-free component is supplied on tape and reel.
Murata GRM31A5C2J331JW01D technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A5C2J331JW01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
