
Multilayer ceramic capacitor featuring 390pF capacitance and a 630V DC rating. This 1206 (3216 metric) surface mount device utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance. The component is supplied in tape and reel packaging, adhering to RoHS compliance.
Murata GRM31A5C2J391JW01D technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A5C2J391JW01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
