
Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 2kV DC rated voltage. Features U2J dielectric, 5% tolerance, and a 1206 (3216 metric) SMD/SMT package. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant construction.
Murata GRM31A7U3D100JW31D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | U2J |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31A7U3D100JW31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
