Murata GRM31B5C2J681KW01L technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM31B5C2J681KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
