Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 630V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 imperial case size (3216 metric). Operates from -55°C to 125°C with low ESR. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Murata GRM31BR32J102KY01L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31BR32J102KY01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.