
Multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range. This surface mount component offers a capacitance of 0.01µF with a ±10% tolerance and a 630V DC rating. Housed in a 1206 (3216 metric) case code, it measures 3.2mm in length, 1.6mm in width, and 1.25mm in height. Designed for lead-free and RoHS compliant applications, it operates from -55°C to +125°C.
Murata GRM31BR72J103KW01L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31BR72J103KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
