1.5nF, 630V X7R dielectric multilayer ceramic capacitor with 10% tolerance. Features a 1206 (3216 metric) SMD/SMT package, 1.6mm depth, 1.25mm height, 3.2mm length, and 1.6mm width. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM31BR72J152KW01L technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31BR72J152KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.