
Multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This surface mount component offers a capacitance of 4.7nF with a ±10% tolerance and a 630V DC rating. The 1206 (3216 metric) case code provides a compact footprint with dimensions of 3.2mm length, 1.6mm width, and 1.25mm height. Designed for automated assembly, it is supplied on tape and reel and is RoHS compliant.
Murata GRM31BR72J472KW01L technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31BR72J472KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
