
Multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This surface mount component offers a capacitance of 1nF with a ±10% tolerance and a 1kV DC rating. The 1206 case size (3.2mm x 1.6mm) is suitable for automated assembly, and the component is RoHS compliant.
Murata GRM31BR73A102KW01L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31BR73A102KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
