
Surface mount ceramic chip capacitor, 100nF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G dielectric for excellent temperature stability. Encased in a 1206 (3216 mm) package with a maximum operating temperature of 125°C. RoHS compliant and lead-free construction.
Murata GRM31C5C1H104JA01L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31C5C1H104JA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
