The GRM31CB11A475KA01L is a multilayer ceramic capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 2000 pieces per reel. It has a voltage rating of 10V and is suitable for use in a variety of applications.
Murata GRM31CB11A475KA01L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CB11A475KA01L to view detailed technical specifications.
No datasheet is available for this part.