Cap Ceramic 1.5uF 50V B 10% Pad SMD 1206 85°C T/R
Murata GRM31CB31H155KA87K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CB31H155KA87K to view detailed technical specifications.
No datasheet is available for this part.