The GRM31CB31H155KA87L is a ceramic capacitor with a capacitance of 1.5uF and a voltage rating of 50V. It has a tolerance of 10% and is designed for surface mount applications. The capacitor is made with a ceramic dielectric material and has a dissipation factor of 0.025%. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The capacitor is packaged in a 1206 case with dimensions of 3.2mm in length, 1.6mm in height, and 1.6mm in thickness.
Murata GRM31CB31H155KA87L technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 3216 |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CB31H155KA87L to view detailed technical specifications.
No datasheet is available for this part.