
220µF, 2.5V multilayer ceramic capacitor featuring X6S dielectric for stable performance across a wide temperature range. Operating from -55°C to 105°C, this 2-terminal surface-mount device offers a 20% capacitance tolerance. Measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, it is supplied in 1206 package size on tape and reel.
Murata GRM31CC80E227ME11L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CC80E227ME11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.