
220µF, 4V X6S multilayer ceramic capacitor with a 20% tolerance. Features a 105°C maximum operating temperature and a compact 1206 SMD package measuring 3.2mm x 1.6mm x 1.6mm. Operates across a wide temperature range from -55°C to 105°C.
Murata GRM31CC80G227ME11L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CC80G227ME11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.